Image for XQEGRN-00-0000-P00000G01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-00-0000-P00000G01

DigiKey Part Number
90-XQEGRN-00-0000-P00000G01TR-ND - Tape & Reel (TR)
90-XQEGRN-00-0000-P00000G01CT-ND - Cut Tape (CT)
90-XQEGRN-00-0000-P00000G01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEGRN-00-0000-P00000G01
Description
XLAMP XQ-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.6V
Lumens/Watt @ Current - Test
148 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
135lm (130lm ~ 139lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1022,34200 Kč223,42 Kč
5021,70780 Kč1 085,39 Kč
10019,99010 Kč1 999,01 Kč
20018,17900 Kč3 635,80 Kč
50017,99108 Kč8 995,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,74850 Kč31 497,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč