


XPPAWT-H0-0000-000BU30E7 | |
|---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-000BU30E7TR-ND - Tape & Reel (TR) 90-XPPAWT-H0-0000-000BU30E7CT-ND - Cut Tape (CT) 90-XPPAWT-H0-0000-000BU30E7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-000BU30E7 |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Warm 3000K 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 330lm (320lm ~ 340lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 106 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 2.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 74,20700 Kč | 742,07 Kč |
| 50 | 72,09880 Kč | 3 604,94 Kč |
| 100 | 66,39570 Kč | 6 639,57 Kč |
| 200 | 60,38080 Kč | 12 076,16 Kč |
| 500 | 56,55350 Kč | 28 276,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,07525 Kč | 52 075,25 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |




