
XPPAWT-H0-0000-0000U50E3 | |
|---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-0000U50E3TR-ND - Tape & Reel (TR) 90-XPPAWT-H0-0000-0000U50E3CT-ND - Cut Tape (CT) 90-XPPAWT-H0-0000-0000U50E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-0000U50E3 |
Description | LED XLAMP COOL WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Cool 5000K 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 370lm (360lm ~ 380lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 2.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 71,81300 Kč | 718,13 Kč |
| 50 | 69,77220 Kč | 3 488,61 Kč |
| 100 | 64,25390 Kč | 6 425,39 Kč |
| 200 | 58,43325 Kč | 11 686,65 Kč |
| 500 | 54,72918 Kč | 27 364,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,39541 Kč | 50 395,41 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |

