XP-L2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-000HV20E7

DigiKey Part Number
XPLBWT-00-0000-000HV20E7TR-ND - Tape & Reel (TR)
XPLBWT-00-0000-000HV20E7CT-ND - Cut Tape (CT)
XPLBWT-00-0000-000HV20E7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPLBWT-00-0000-000HV20E7
Description
LED XLAMP WARM WHITE 3000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L2 White, Warm 3000K 2.82V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
410lm (400lm ~ 420lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1074,40500 Kč744,05 Kč
5072,28840 Kč3 614,42 Kč
10066,57270 Kč6 657,27 Kč
20060,54240 Kč12 108,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50056,70426 Kč28 352,13 Kč
1 00052,28351 Kč52 283,51 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč