LED Lighting XLamp® XP-L2 White, Cool 6500K 2.82V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-000BV50E1

DigiKey Part Number
90-XPLBWT-00-0000-000BV50E1TR-ND - Tape & Reel (TR)
90-XPLBWT-00-0000-000BV50E1CT-ND - Cut Tape (CT)
90-XPLBWT-00-0000-000BV50E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPLBWT-00-0000-000BV50E1
Description
LED XLAMP COOL WHITE 6500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L2 White, Cool 6500K 2.82V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
470lm (460lm ~ 480lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,62000 Kč68,62 Kč
1065,19200 Kč651,92 Kč
5063,33940 Kč3 166,97 Kč
10058,32960 Kč5 832,96 Kč
20053,04600 Kč10 609,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,68306 Kč24 841,53 Kč
1 00045,67850 Kč45 678,50 Kč
Manufacturers Standard Package
Unit Price without VAT:68,62000 Kč
Unit Price with VAT:83,03020 Kč