
XPLBWT-00-0000-000BV50E1 | |
|---|---|
DigiKey Part Number | 90-XPLBWT-00-0000-000BV50E1TR-ND - Tape & Reel (TR) 90-XPLBWT-00-0000-000BV50E1CT-ND - Cut Tape (CT) 90-XPLBWT-00-0000-000BV50E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000BV50E1 |
Description | LED XLAMP COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Cool 6500K 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 470lm (460lm ~ 480lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 10 | 65,19200 Kč | 651,92 Kč |
| 50 | 63,33940 Kč | 3 166,97 Kč |
| 100 | 58,32960 Kč | 5 832,96 Kč |
| 200 | 53,04600 Kč | 10 609,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,68306 Kč | 24 841,53 Kč |
| 1 000 | 45,67850 Kč | 45 678,50 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |






