
XPLAPR-LS-0000-00H01 | |
|---|---|
DigiKey Part Number | 90-XPLAPR-LS-0000-00H01TR-ND - Tape & Reel (TR) 90-XPLAPR-LS-0000-00H01CT-ND - Cut Tape (CT) 90-XPLAPR-LS-0000-00H01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAPR-LS-0000-00H01 |
Description | XLAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-L Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1085mW |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Current - Test 700mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 1.92V | Height - Seated (Max) 0.103" (2.61mm) |
Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150353HS74500A | Würth Elektronik | 909 | 732-150353HS74500ACT-ND | 42,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 Kč | 65,07 Kč |
| 10 | 61,81600 Kč | 618,16 Kč |
| 50 | 60,05960 Kč | 3 002,98 Kč |
| 100 | 55,30880 Kč | 5 530,88 Kč |
| 200 | 50,29825 Kč | 10 059,65 Kč |
| 500 | 49,77790 Kč | 24 888,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,37965 Kč | 43 379,65 Kč |
| Unit Price without VAT: | 65,07000 Kč |
|---|---|
| Unit Price with VAT: | 78,73470 Kč |

