LED Lighting XLamp® XP-G4 White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-02-0000-00000UHE3

DigiKey Part Number
90-XPGEWT-02-0000-00000UHE3TR-ND - Tape & Reel (TR)
90-XPGEWT-02-0000-00000UHE3CT-ND - Cut Tape (CT)
90-XPGEWT-02-0000-00000UHE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGEWT-02-0000-00000UHE3
Description
LED XLAMP COOL WHITE 5000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
140 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
275lm (270lm ~ 280lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
294lm (Typ)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
700mA
Thermal Resistance of Package
1.3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1031,70000 Kč317,00 Kč
5030,79940 Kč1 539,97 Kč
10028,36350 Kč2 836,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,79408 Kč6 448,52 Kč
50024,15902 Kč12 079,51 Kč
1 25022,31538 Kč27 894,23 Kč
Manufacturers Standard Package
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč