
XPGDWT-NW-0000-00XPP | |
|---|---|
DigiKey Part Number | 90-XPGDWT-NW-0000-00XPPTR-ND - Tape & Reel (TR) 90-XPGDWT-NW-0000-00XPPCT-ND - Cut Tape (CT) 90-XPGDWT-NW-0000-00XPPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-NW-0000-00XPP |
Description | XLAMP XP-G GEN 3 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White 2.82V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 48,67300 Kč | 486,73 Kč |
| 50 | 47,29160 Kč | 2 364,58 Kč |
| 100 | 43,54990 Kč | 4 354,99 Kč |
| 200 | 39,60435 Kč | 7 920,87 Kč |
| 500 | 39,19486 Kč | 19 597,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,22695 Kč | 34 226,95 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

