
XPGDWT-N1-0000-00XPP | |
|---|---|
DigiKey Part Number | 90-XPGDWT-N1-0000-00XPPTR-ND - Tape & Reel (TR) 90-XPGDWT-N1-0000-00XPPCT-ND - Cut Tape (CT) 90-XPGDWT-N1-0000-00XPPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-N1-0000-00XPP |
Description | LED XLAMP WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XP-G3 Photophyll™ White 2.83V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,33000 Kč | 38,33 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 50 | 35,37760 Kč | 1 768,88 Kč |
| 100 | 32,57810 Kč | 3 257,81 Kč |
| 200 | 29,62650 Kč | 5 925,30 Kč |
| 500 | 29,32030 Kč | 14 660,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,62090 Kč | 25 620,90 Kč |
| Unit Price without VAT: | 38,33000 Kč |
|---|---|
| Unit Price with VAT: | 46,37930 Kč |

