XPGDFR-LF-0000-00E01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1 000
Unit Price: 50,82000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 52,91000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 000
Unit Price: 63,83000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3 905
Unit Price: 62,15000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,11677 Kč

Parametric Equivalent


Cree LED
In Stock: 1 975
Unit Price: 62,15000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 714
Unit Price: 68,03000 Kč
Datasheet
New Product
LED Lighting Color XLamp® XP-G3 Red 655nm 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDFR-LF-0000-00E01

DigiKey Part Number
90-XPGDFR-LF-0000-00E01TR-ND - Tape & Reel (TR)
90-XPGDFR-LF-0000-00E01CT-ND - Cut Tape (CT)
90-XPGDFR-LF-0000-00E01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDFR-LF-0000-00E01
Description
XLAMP XP-G LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-G3 Red 655nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
655nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.8V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
488mW (475mW ~ 500mW)
Temperature - Test
25°C
Viewing Angle
145°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1060,64200 Kč606,42 Kč
5058,92040 Kč2 946,02 Kč
10058,47100 Kč5 847,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,77045 Kč47 770,45 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč