XPGBWT-UE-0000-00EE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,32922 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,44575 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,44575 Kč
Datasheet
Image for XPGBWT-UE-0000-00EE8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-UE-0000-00EE8

DigiKey Part Number
90-XPGBWT-UE-0000-00EE8TR-ND - Tape & Reel (TR)
90-XPGBWT-UE-0000-00EE8CT-ND - Cut Tape (CT)
90-XPGBWT-UE-0000-00EE8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-UE-0000-00EE8
Description
LED XLAMP WARM WHT 2700K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Warm 2700K 2.7V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
2A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
2700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Lumens/Watt @ Current - Test
125 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-U1-0000-00EE8Cree LED090-XPGBWT-U1-0000-00EE8TR-ND35,32922 KčParametric Equivalent
XPGDWT-U1-0000-00E8GCree LED0XPGDWT-U1-0000-00E8G-ND23,44575 KčParametric Equivalent
XPGDWT-U1-0000-00EE8Cree LED0XPGDWT-U1-0000-00EE8-ND23,44575 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,36000 Kč28,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,83988 Kč21 839,88 Kč
Manufacturers Standard Package
Unit Price without VAT:28,36000 Kč
Unit Price with VAT:34,31560 Kč