XPEBWT-H1-0000-00DE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,56766 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 19,52835 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,72795 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,32108 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,19008 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,68000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 13,64870 Kč
Datasheet
Image for XPEBWT-H1-0000-00DE8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-H1-0000-00DE8

DigiKey Part Number
90-XPEBWT-H1-0000-00DE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-H1-0000-00DE8
Description
LED XLAMP WARM WHT 2700K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 2700K 2.84V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.84V
Lumens/Watt @ Current - Test
112 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,31816 Kč19 318,16 Kč
Manufacturers Standard Package
Unit Price without VAT:19,31816 Kč
Unit Price with VAT:23,37497 Kč