XPCWHT-L1-0000-00GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,91717 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,51797 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 40,90328 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,86588 Kč
Datasheet
Image for XPCWHT-L1-0000-00GE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-00GE3

DigiKey Part Number
90-XPCWHT-L1-0000-00GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-00GE3
Description
LED XLAMP COOL WHITE 5000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White, Cool 5000K 3V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
135lm (130lm ~ 139lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
500mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,99800 Kč20 998,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,99800 Kč
Unit Price with VAT:25,40758 Kč