Image for XPCWHT-L1-0000-007E4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-007E4

DigiKey Part Number
90-XPCWHT-L1-0000-007E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-007E4
Description
LED XLAMP NEUTRAL WHT 4500K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White, Neutral 4500K 3V 350mA 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
71lm (67lm ~ 74lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
68 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
500mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,59701 Kč33 597,01 Kč
Manufacturers Standard Package
Unit Price without VAT:33,59701 Kč
Unit Price with VAT:40,65238 Kč