
XPCRED-L1-0000-00201 | |
|---|---|
DigiKey Part Number | XPCRED-L1-0000-00201TR-ND - Tape & Reel (TR) XPCRED-L1-0000-00201CT-ND - Cut Tape (CT) XPCRED-L1-0000-00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCRED-L1-0000-00201 |
Description | LED XLAMP XPC RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCRED-L1-0000-00201 Models |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 56 lm/W | Base Product Number |
Current - Max 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 26,15300 Kč | 261,53 Kč |
| 50 | 25,41040 Kč | 1 270,52 Kč |
| 100 | 23,39990 Kč | 2 339,99 Kč |
| 200 | 21,27990 Kč | 4 255,98 Kč |
| 500 | 20,83632 Kč | 10 418,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,35284 Kč | 18 352,84 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |






