Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCRDO-L1-R250-00601 | |
|---|---|
DigiKey Part Number | XPCRDO-L1-R250-00601-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCRDO-L1-R250-00601 |
Description | LED XLAMP XPC RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 65lm (62lm ~ 67lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,51512 Kč | 7 628,78 Kč |
| 500 | 28,58080 Kč | 14 290,40 Kč |
| 1 250 | 26,24750 Kč | 32 809,38 Kč |
| Unit Price without VAT: | 30,51512 Kč |
|---|---|
| Unit Price with VAT: | 36,92330 Kč |







