XPCRDO-L1-R250-00203 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,98514 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 32,48391 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 32,48391 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,62818 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,55480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,55480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 40,12716 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 44,09580 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,59952 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 41,45004 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 41,45004 Kč
Datasheet
LED Lighting Color XLamp® XP-C Red-Orange 618nm (615nm ~ 620nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCRDO-L1-R250-00203

DigiKey Part Number
XPCRDO-L1-R250-00203-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCRDO-L1-R250-00203
Description
LED XLAMP XPC RED-ORG 618NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Red-Orange 618nm (615nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
618nm (615nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
56 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25044,09580 Kč11 023,95 Kč
Manufacturers Standard Package
Unit Price without VAT:44,09580 Kč
Unit Price with VAT:53,35592 Kč