XPCRDO-L1-0000-00601 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,47824 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,99800 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,66000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,99800 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,14770 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,88782 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,71757 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 26,24750 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,71757 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,91717 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,44731 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 212
Unit Price: 30,66000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 26,61960 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,97032 Kč
Datasheet
LED Lighting Color XLamp® XP-C Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCRDO-L1-0000-00601

DigiKey Part Number
XPCRDO-L1-0000-00601TR-ND - Tape & Reel (TR)
XPCRDO-L1-0000-00601CT-ND - Cut Tape (CT)
XPCRDO-L1-0000-00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPCRDO-L1-0000-00601
Description
LED XLAMP XPC RED-ORG 615NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPCRDO-L1-0000-00601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
84 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1034,31100 Kč343,11 Kč
5033,33640 Kč1 666,82 Kč
10030,69910 Kč3 069,91 Kč
20027,91790 Kč5 583,58 Kč
50027,62916 Kč13 814,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,14770 Kč24 147,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč