
XPCGRN-L1-R250-00801 | |
|---|---|
DigiKey Part Number | XPCGRN-L1-R250-00801TR-ND - Tape & Reel (TR) XPCGRN-L1-R250-00801CT-ND - Cut Tape (CT) XPCGRN-L1-R250-00801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCGRN-L1-R250-00801 |
Description | LED XLAMP XPC GREEN 528NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 77lm (74lm ~ 81lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 39,49700 Kč | 394,97 Kč |
| 50 | 38,37600 Kč | 1 918,80 Kč |
| 100 | 35,33960 Kč | 3 533,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,13868 Kč | 8 034,67 Kč |
| 500 | 30,10106 Kč | 15 050,53 Kč |
| 1 250 | 27,71753 Kč | 34 646,91 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |






