Parametric Equivalent

XMLDWT-00-0000-0000U5051 | |
|---|---|
DigiKey Part Number | 90-XMLDWT-00-0000-0000U5051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLDWT-00-0000-0000U5051 |
Description | LED XLAMP COOL WHITE 6200K 2020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L3 White, Cool 6200K 2.75V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 192 lm/W |
Mfr | Current - Max 5A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 6200K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 370lm (360lm ~ 380lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 0.8°C/W |
Voltage - Forward (Vf) (Typ) 2.75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLDWT-00-0000-0000U5050 | Cree LED | 0 | 90-XMLDWT-00-0000-0000U5050TR-ND | 85,11130 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,93602 Kč | 80 936,02 Kč |
| Unit Price without VAT: | 80,93602 Kč |
|---|---|
| Unit Price with VAT: | 97,93258 Kč |


