LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLDCL-H0-R250-00A4AAAE5

DigiKey Part Number
90-XMLDCL-H0-R250-00A4AAAE5TR-ND - Tape & Reel (TR)
90-XMLDCL-H0-R250-00A4AAAE5CT-ND - Cut Tape (CT)
90-XMLDCL-H0-R250-00A4AAAE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMLDCL-H0-R250-00A4AAAE5
Description
XLAMP XMLDCL HI LIGHT EMITTING D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XMLDCL-H0-R250-00A4AAAE5 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
65lm Red, 140lm Green, 17lm Blue, 135lm White
Mfr
Temperature - Test
25°C
Series
Viewing Angle
118°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
Wavelength
625nm Red, 528nm Green, 458nm Blue, 4000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Height - Seated (Max)
0.044" (1.13mm)
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White
Thermal Resistance of Package
0.8°C/W
Lumens/Watt @ Current - Test
88 lm/W Red, 154 lm/W Green, 17 lm/W Blue, 133 lm/W White
Base Product Number
Current - Max
1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1234,00000 Kč234,00 Kč
10222,29900 Kč2 222,99 Kč
50215,97960 Kč10 798,98 Kč
100198,89890 Kč19 889,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250180,88060 Kč45 220,15 Kč
500169,41506 Kč84 707,53 Kč
1 250155,99998 Kč194 999,98 Kč
Manufacturers Standard Package
Unit Price without VAT:234,00000 Kč
Unit Price with VAT:283,14000 Kč