
XMLDCL-H0-R250-00A3AAAE7 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-H0-R250-00A3AAAE7TR-ND - Tape & Reel (TR) 90-XMLDCL-H0-R250-00A3AAAE7CT-ND - Cut Tape (CT) 90-XMLDCL-H0-R250-00A3AAAE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDCL-H0-R250-00A3AAAE7 |
Description | XLAMP XMLDCL HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 2950K 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XMLDCL-H0-R250-00A3AAAE7 Models |
Category | Luminous Flux @ Current/Temperature 65lm Red, 140lm Green, 17lm Blue, 120lm White |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 118° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
Wavelength 625nm Red, 528nm Green, 458nm Blue, 2950K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | Thermal Resistance of Package 0.8°C/W |
Lumens/Watt @ Current - Test 88 lm/W Red, 154 lm/W Green, 17 lm/W Blue, 118 lm/W White | Base Product Number |
Current - Max 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,00000 Kč | 234,00 Kč |
| 10 | 222,29900 Kč | 2 222,99 Kč |
| 50 | 215,97960 Kč | 10 798,98 Kč |
| 100 | 198,89890 Kč | 19 889,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 180,88060 Kč | 45 220,15 Kč |
| 500 | 169,41506 Kč | 84 707,53 Kč |
| 1 250 | 155,99998 Kč | 194 999,98 Kč |
| Unit Price without VAT: | 234,00000 Kč |
|---|---|
| Unit Price with VAT: | 283,14000 Kč |

