
XMLDCL-H0-R250-00A3AAAE7 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-H0-R250-00A3AAAE7TR-ND - Tape & Reel (TR) 90-XMLDCL-H0-R250-00A3AAAE7CT-ND - Cut Tape (CT) 90-XMLDCL-H0-R250-00A3AAAE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDCL-H0-R250-00A3AAAE7 |
Description | XLAMP XMLDCL HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 2950K 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 528nm Green, 458nm Blue, 2950K | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | |
Lumens/Watt @ Current - Test | 88 lm/W Red, 154 lm/W Green, 17 lm/W Blue, 118 lm/W White | |
Current - Max | 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White | |
Luminous Flux @ Current/Temperature | 65lm Red, 140lm Green, 17lm Blue, 120lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 118° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,60000 Kč | 235,60 Kč |
| 10 | 223,81800 Kč | 2 238,18 Kč |
| 50 | 217,45940 Kč | 10 872,97 Kč |
| 100 | 200,25790 Kč | 20 025,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 182,11648 Kč | 45 529,12 Kč |
| 500 | 170,57264 Kč | 85 286,32 Kč |
| 1 250 | 157,06588 Kč | 196 332,35 Kč |
| Unit Price without VAT: | 235,60000 Kč |
|---|---|
| Unit Price with VAT: | 285,07600 Kč |

