
XMLDCL-00-R250-00C4AAAE5 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-00-R250-00C4AAAE5TR-ND - Tape & Reel (TR) 90-XMLDCL-00-R250-00C4AAAE5CT-ND - Cut Tape (CT) 90-XMLDCL-00-R250-00C4AAAE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDCL-00-R250-00C4AAAE5 |
Description | XLAMP XMLDCL HD LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 80lm Red, 155lm Green, 23lm Blue, 145lm White |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
Wavelength 625nm Red, 528nm Green, 458nm Blue, 4000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White | Height - Seated (Max) 0.124" (3.15mm) |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | Thermal Resistance of Package 0.8°C/W |
Lumens/Watt @ Current - Test 109 lm/W Red, 170 lm/W Green, 23 lm/W Blue, 143 lm/W White | Base Product Number |
Current - Max 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,64000 Kč | 205,64 Kč |
| 10 | 195,35300 Kč | 1 953,53 Kč |
| 50 | 189,80180 Kč | 9 490,09 Kč |
| 100 | 174,78990 Kč | 17 478,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 158,95560 Kč | 39 738,90 Kč |
| 500 | 148,87990 Kč | 74 439,95 Kč |
| 1 250 | 137,02097 Kč | 171 276,21 Kč |
| Unit Price without VAT: | 205,64000 Kč |
|---|---|
| Unit Price with VAT: | 248,82440 Kč |




