XMLDCL-00-0000-00C5ACBA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 158,33913 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 241,51000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 143,88627 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 143,88627 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 143,88627 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 176,32491 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 143,88627 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 176,32491 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 137,02084 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 124,50734 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 158,33913 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 150,78547 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 143,88627 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 137,02084 Kč
LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLDCL-00-0000-00C5ACBA1

DigiKey Part Number
90-XMLDCL-00-0000-00C5ACBA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLDCL-00-0000-00C5ACBA1
Description
XLAMP XMLDCL HD LIGHT EMITTING D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric)
EDA/CAD Models
XMLDCL-00-0000-00C5ACBA1 Models
Product Attributes
Filter Similar Products
Category
Current - Max
1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White
Mfr
Luminous Flux @ Current/Temperature
100lm Red, 180lm Green, 44lm Blue, 140lm White
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
Wavelength
625nm Red, 528nm Green, 458nm Blue, 6850K White
Supplier Device Package
2020
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White
Height - Seated (Max)
0.124" (3.15mm)
Lumens/Watt @ Current - Test
136 lm/W Red, 198 lm/W Green, 43 lm/W Blue, 138 lm/W White
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMLDCL-00-0000-00C5AAA03Cree LED090-XMLDCL-00-0000-00C5AAA03TR-ND158,33913 KčParametric Equivalent
XMLDCL-00-0000-00C5AAAA2Cree LED090-XMLDCL-00-0000-00C5AAAA2CT-ND241,51000 KčParametric Equivalent
XMLDCL-00-0000-00C5AAAAACree LED090-XMLDCL-00-0000-00C5AAAAATR-ND143,88627 KčParametric Equivalent
XMLDCL-00-0000-00C5AABA1Cree LED090-XMLDCL-00-0000-00C5AABA1TR-ND143,88627 KčParametric Equivalent
XMLDCL-00-0000-00C5AABA2Cree LED090-XMLDCL-00-0000-00C5AABA2TR-ND143,88627 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000143,88627 Kč143 886,27 Kč
Manufacturers Standard Package
Unit Price without VAT:143,88627 Kč
Unit Price with VAT:174,10239 Kč