LED Lighting XLamp® XHP70.3 White, Neutral 4000K 3-Step MacAdam Ellipse 11.2V 1.05A 115° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-H0-0000-0D0ZJ440G

DigiKey Part Number
90-XHP70D-H0-0000-0D0ZJ440GTR-ND - Tape & Reel (TR)
90-XHP70D-H0-0000-0D0ZJ440GCT-ND - Cut Tape (CT)
90-XHP70D-H0-0000-0D0ZJ440GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70D-H0-0000-0D0ZJ440G
Description
LED XLAMP NEUTRAL WHT 4000K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Neutral 4000K 3-Step MacAdam Ellipse 11.2V 1.05A 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
99 lm/W
CRI (Color Rendering Index)
95
Current - Max
3.6A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2828
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
0.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1307,33000 Kč307,33 Kč
10291,96400 Kč2 919,64 Kč
50283,66560 Kč14 183,28 Kč
100261,23050 Kč26 123,05 Kč
200237,56610 Kč47 513,22 Kč
500235,10746 Kč117 553,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000204,81692 Kč204 816,92 Kč
Manufacturers Standard Package
Unit Price without VAT:307,33000 Kč
Unit Price with VAT:371,86930 Kč