
| XHP70D-00-0000-0D0UM20E5 | |
|---|---|
| DigiKey Part Number | 90-XHP70D-00-0000-0D0UM20E5TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0UM20E5CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0UM20E5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XHP70D-00-0000-0D0UM20E5 | 
| Description | LED XLAMP NEUTRAL WHT 4000K 2828 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XHP70.3 White, Neutral 4000K 11.2V 1.05A 120° 2828 (7070 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XHP70D-00-0000-0D0UM20E5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 4000K | |
| Flux @ 85°C, Current - Test | 1433lm (1380lm ~ 1485lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 1.05A | |
| Voltage - Forward (Vf) (Typ) | 11.2V | |
| Lumens/Watt @ Current - Test | 122 lm/W | |
| CRI (Color Rendering Index) | 90 | |
| Current - Max | 3.6A | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2828 (7070 Metric) | |
| Supplier Device Package | 2828 | |
| Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
| Height - Seated (Max) | 0.182" (4.62mm) | |
| Thermal Resistance of Package | 0.2°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 219,71000 Kč | 219,71 Kč | 
| 10 | 208,72600 Kč | 2 087,26 Kč | 
| 50 | 202,79600 Kč | 10 139,80 Kč | 
| 100 | 186,75470 Kč | 18 675,47 Kč | 
| 200 | 169,83730 Kč | 33 967,46 Kč | 
| 500 | 167,05346 Kč | 83 526,73 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 146,47507 Kč | 146 475,07 Kč | 
| Unit Price without VAT: | 219,71000 Kč | 
|---|---|
| Unit Price with VAT: | 265,84910 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic