
XHP70D-00-0000-0D0UM20E4 | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0UM20E4TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0UM20E4CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0UM20E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0UM20E4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Neutral 4500K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 1433lm (1380lm ~ 1485lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 210,65200 Kč | 2 106,52 Kč |
| 50 | 204,66340 Kč | 10 233,17 Kč |
| 100 | 188,47800 Kč | 18 847,80 Kč |
| 200 | 171,40455 Kč | 34 280,91 Kč |
| 500 | 160,53894 Kč | 80 269,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 147,82676 Kč | 147 826,76 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |

