LED Lighting XLamp® XHP70.3 White, Warm 3000K 11.2V 1.05A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0D0BN20E7

DigiKey Part Number
90-XHP70D-00-0000-0D0BN20E7TR-ND - Tape & Reel (TR)
90-XHP70D-00-0000-0D0BN20E7CT-ND - Cut Tape (CT)
90-XHP70D-00-0000-0D0BN20E7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0D0BN20E7
Description
LED XLAMP WARM WHT 3000K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Warm 3000K 11.2V 1.05A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
3.6A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
CCT (K)
3000K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1650lm (1590lm ~ 1710lm)
Height - Seated (Max)
0.182" (4.62mm)
Current - Test
1.05A
Thermal Resistance of Package
0.2°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
140 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,74000 Kč221,74 Kč
10210,65200 Kč2 106,52 Kč
50204,66340 Kč10 233,17 Kč
100188,47800 Kč18 847,80 Kč
200171,40455 Kč34 280,91 Kč
500160,53894 Kč80 269,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000147,82676 Kč147 826,76 Kč
Manufacturers Standard Package
Unit Price without VAT:221,74000 Kč
Unit Price with VAT:268,30540 Kč