XHP50D-H0-0000-0A00J40E1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 90,30316 Kč
Datasheet
LED Lighting XLamp® XHP50.3 White, Cool 6500K 2.8V 2.8A 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-H0-0000-0A00J40E1

DigiKey Part Number
90-XHP50D-H0-0000-0A00J40E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP50D-H0-0000-0A00J40E1
Description
LED XLAMP WHITE 6500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 6500K 2.8V 2.8A 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Flux @ 25°C, Current - Test
1239lm (Typ)
Current - Test
2.8A
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
148 lm/W
CRI (Color Rendering Index)
68 (Typ)
Current - Max
6A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
0.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000105,41836 Kč105 418,36 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41836 Kč
Unit Price with VAT:127,55622 Kč