LED Lighting XLamp® XHP50.3 White, Cool 6200K 2.8V 2.8A 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-H0-0000-0A00J4051

DigiKey Part Number
90-XHP50D-H0-0000-0A00J4051TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP50D-H0-0000-0A00J4051
Description
LED XLAMP WHITE 6200K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 6200K 2.8V 2.8A 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
148 lm/W
Mfr
CRI (Color Rendering Index)
68 (Typ)
Series
Current - Max
6A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
6200K
Supplier Device Package
2020
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
1239lm (Typ)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
2.8A
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00089,03194 Kč89 031,94 Kč
Manufacturers Standard Package
Unit Price without VAT:89,03194 Kč
Unit Price with VAT:107,72865 Kč