
XHP50D-H0-0000-0A00J2051 | |
|---|---|
DigiKey Part Number | 90-XHP50D-H0-0000-0A00J2051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50D-H0-0000-0A00J2051 |
Description | LED XLAMP WHITE 6200K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 6200K 2.8V 2.8A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 138 lm/W |
Mfr | CRI (Color Rendering Index) 68 (Typ) |
Series | Current - Max 6A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 6200K | Supplier Device Package 2020 |
Flux @ 85°C, Current - Test 1080lm (1040lm ~ 1120lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 1151lm (Typ) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 2.8A | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,26268 Kč | 81 262,68 Kč |
| Unit Price without VAT: | 81,26268 Kč |
|---|---|
| Unit Price with VAT: | 98,32784 Kč |

