
XHP50D-00-0000-0D0UG40E2 | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0UG40E2TR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0UG40E2CT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0UG40E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0UG40E2 |
Description | LED XLAMP COOL WHITE 5700K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 5700K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 5700K | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
CRI (Color Rendering Index) 90 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D0UH20E2 | Cree LED | 208 | 90-XHP50D-00-0000-0D0UH20E2CT-ND | 105,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 97,34700 Kč | 973,47 Kč |
| 50 | 94,57920 Kč | 4 728,96 Kč |
| 100 | 87,09970 Kč | 8 709,97 Kč |
| 200 | 79,20970 Kč | 15 841,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,18846 Kč | 37 094,23 Kč |
| 1 000 | 68,24371 Kč | 68 243,71 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |


