
XHP50D-00-0000-0D0HH230G | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0HH230GTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0HH230GCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0HH230GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0HH230G |
Description | LED XLAMP WARM WHT 3000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Warm 3000K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
CRI (Color Rendering Index) 80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D0HH430G | Cree LED | 497 | 90-XHP50D-00-0000-0D0HH430GCT-ND | 115,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 99,34200 Kč | 993,42 Kč |
| 50 | 96,51940 Kč | 4 825,97 Kč |
| 100 | 88,88450 Kč | 8 888,45 Kč |
| 200 | 80,83285 Kč | 16 166,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,70870 Kč | 37 854,35 Kč |
| 1 000 | 69,71378 Kč | 69 713,78 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |

