LED Lighting XLamp® XHP50.3 White, Cool 5000K 5-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0BJ450E

DigiKey Part Number
90-XHP50D-00-0000-0D0BJ450ETR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0BJ450ECT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0BJ450EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0BJ450E
Description
LED XLAMP COOL WHITE 5000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 5000K 5-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
5000K 5-Step MacAdam Ellipse
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
10102,93200 Kč1 029,32 Kč
50100,00500 Kč5 000,25 Kč
10092,09720 Kč9 209,72 Kč
20083,75470 Kč16 750,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50078,44516 Kč39 222,58 Kč
1 00072,23354 Kč72 233,54 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč