LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0BJ40CB

DigiKey Part Number
90-XHP50D-00-0000-0D0BJ40CBTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0BJ40CBCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0BJ40CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0BJ40CB
Description
LED XLAMP COOL WHITE 6500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
6500K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0BJ20CBCree LED15190-XHP50D-00-0000-0D0BJ20CBCT-ND99,11000 KčParametric Equivalent
In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,53000 Kč99,53 Kč
1094,55400 Kč945,54 Kč
5091,86620 Kč4 593,31 Kč
10084,60090 Kč8 460,09 Kč
20076,93770 Kč15 387,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50072,06010 Kč36 030,05 Kč
1 00066,35410 Kč66 354,10 Kč
Manufacturers Standard Package
Unit Price without VAT:99,53000 Kč
Unit Price with VAT:120,43130 Kč