
XHP50D-00-0000-0D00J40DT | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D00J40DTTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D00J40DTCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D00J40DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D00J40DT |
Description | LED XLAMP COOL WHITE 7000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 7000K | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 89,76600 Kč | 897,66 Kč |
| 50 | 87,21720 Kč | 4 360,86 Kč |
| 100 | 80,31740 Kč | 8 031,74 Kč |
| 200 | 73,04155 Kč | 14 608,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,41148 Kč | 34 205,74 Kč |
| 1 000 | 62,99442 Kč | 62 994,42 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

