LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D00J40DT

DigiKey Part Number
90-XHP50D-00-0000-0D00J40DTTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D00J40DTCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D00J40DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D00J40DT
Description
LED XLAMP COOL WHITE 7000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
7000K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1089,76600 Kč897,66 Kč
5087,21720 Kč4 360,86 Kč
10080,31740 Kč8 031,74 Kč
20073,04155 Kč14 608,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,41148 Kč34 205,74 Kč
1 00062,99442 Kč62 994,42 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč