LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D00J40CB

DigiKey Part Number
90-XHP50D-00-0000-0D00J40CBTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D00J40CBCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D00J40CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D00J40CB
Description
LED XLAMP COOL WHITE 6500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
6500K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D00J20CBCree LED24590-XHP50D-00-0000-0D00J20CBCT-ND96,17000 KčParametric Equivalent
XHP50D-00-0000-0D00J40E1Cree LED17490-XHP50D-00-0000-0D00J40E1CT-ND99,95000 KčParametric Equivalent
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,01000 Kč97,01 Kč
1092,16000 Kč921,60 Kč
5089,53960 Kč4 476,98 Kč
10082,45910 Kč8 245,91 Kč
20074,98910 Kč14 997,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,23580 Kč35 117,90 Kč
1 00064,67426 Kč64 674,26 Kč
Manufacturers Standard Package
Unit Price without VAT:97,01000 Kč
Unit Price with VAT:117,38210 Kč