
| XHP50D-00-0000-0D00J20CB | |
|---|---|
| DigiKey Part Number | 90-XHP50D-00-0000-0D00J20CBTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D00J20CBCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D00J20CBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XHP50D-00-0000-0D00J20CB | 
| Description | LED XLAMP COOL WHITE 6500K 2020 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 6500K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 700mA | |
| Voltage - Forward (Vf) (Typ) | 11.2V | |
| Lumens/Watt @ Current - Test | - | |
| CRI (Color Rendering Index) | - | |
| Current - Max | 1.5A | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2020 (5050 Metric) | |
| Supplier Device Package | 2020 | |
| Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.146" (3.71mm) | |
| Thermal Resistance of Package | 0.4°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 95,29000 Kč | 95,29 Kč | 
| 10 | 90,52700 Kč | 905,27 Kč | 
| 50 | 87,95520 Kč | 4 397,76 Kč | 
| 100 | 80,99780 Kč | 8 099,78 Kč | 
| 200 | 73,66050 Kč | 14 732,10 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 68,99104 Kč | 34 495,52 Kč | 
| 1 000 | 63,45851 Kč | 63 458,51 Kč | 
| Unit Price without VAT: | 95,29000 Kč | 
|---|---|
| Unit Price with VAT: | 115,30090 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic