Parametric Equivalent

XHP50D-00-0000-0A00J40E2 | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0A00J40E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0A00J40E2 |
Description | LED XLAMP WHITE 5700K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 5700K 2.8V 2.8A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 1160lm (1120lm ~ 1200lm) | |
Flux @ 25°C, Current - Test | 1239lm (Typ) | |
Current - Test | 2.8A | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 68 (Typ) | |
Current - Max | 6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.146" (3.71mm) | |
Thermal Resistance of Package | 0.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,30316 Kč | 45 151,58 Kč |
| 1 000 | 83,15250 Kč | 83 152,50 Kč |
| Unit Price without VAT: | 90,30316 Kč |
|---|---|
| Unit Price with VAT: | 109,26682 Kč |


