Image for XHP35B-H0-0000-0DPUB440G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-H0-0000-0DPUB440G

DigiKey Part Number
90-XHP35B-H0-0000-0DPUB440GTR-ND - Tape & Reel (TR)
90-XHP35B-H0-0000-0DPUB440GCT-ND - Cut Tape (CT)
90-XHP35B-H0-0000-0DPUB440GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP35B-H0-0000-0DPUB440G
Description
LED XLAMP NEUTRAL WHT 4000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Neutral 4000K 3-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
4000K 3-Step MacAdam Ellipse
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
425lm (410lm ~ 440lm)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
350mA
Thermal Resistance of Package
0.7°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
108 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,12000 Kč175,12 Kč
10166,36700 Kč1 663,67 Kč
50161,63840 Kč8 081,92 Kč
100148,85480 Kč14 885,48 Kč
200135,36990 Kč27 073,98 Kč
500126,78928 Kč63 394,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000116,74951 Kč116 749,51 Kč
Manufacturers Standard Package
Unit Price without VAT:175,12000 Kč
Unit Price with VAT:211,89520 Kč