XHP35B-H0-0000-0D0ZA440H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-H0-0000-0D0ZA227G

DigiKey Part Number
90-XHP35B-H0-0000-0D0ZA227GTR-ND - Tape & Reel (TR)
90-XHP35B-H0-0000-0D0ZA227GCT-ND - Cut Tape (CT)
90-XHP35B-H0-0000-0D0ZA227GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP35B-H0-0000-0D0ZA227G
Description
LED XLAMP WARM WHT 2700K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Warm 2700K 3-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
343lm (330lm ~ 355lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
88 lm/W
CRI (Color Rendering Index)
95
Current - Max
1.5A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
0.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,19000 Kč180,19 Kč
10171,17900 Kč1 711,79 Kč
50166,31180 Kč8 315,59 Kč
100153,15980 Kč15 315,98 Kč
200139,28575 Kč27 857,15 Kč
500137,84382 Kč68 921,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000120,19613 Kč120 196,13 Kč
Manufacturers Standard Package
Unit Price without VAT:180,19000 Kč
Unit Price with VAT:218,02990 Kč