
XHP35B-H0-0000-0A00D20E2 | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0A00D20E2-ND |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0A00D20E2 |
Description | LED COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 5700K 2.75V 1.4A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 530lm (510lm ~ 550lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 6A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 104,12900 Kč | 1 041,29 Kč |
| 50 | 101,16840 Kč | 5 058,42 Kč |
| 100 | 93,16810 Kč | 9 316,81 Kč |
| 200 | 84,72800 Kč | 16 945,60 Kč |
| 500 | 79,35732 Kč | 39 678,66 Kč |
| 1 000 | 73,07346 Kč | 73 073,46 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |

