LED Lighting XLamp® XHP35.2 White, Cool 6500K 2.75V 1.4A 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-H0-0000-0A00D20E1

DigiKey Part Number
90-XHP35B-H0-0000-0A00D20E1-ND
Manufacturer
Manufacturer Product Number
XHP35B-H0-0000-0A00D20E1
Description
LED COOL WHITE 6500K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Cool 6500K 2.75V 1.4A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
530lm (510lm ~ 550lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
-
Current - Max
6A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
0.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
10104,12900 Kč1 041,29 Kč
50101,16840 Kč5 058,42 Kč
10093,16810 Kč9 316,81 Kč
20084,72800 Kč16 945,60 Kč
50079,35732 Kč39 678,66 Kč
1 00073,07346 Kč73 073,46 Kč
Manufacturers Standard Package
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč