LED Lighting XLamp® XHP35.2 Pro9™ White, Warm 3500K 3-Step MacAdam Ellipse 11.2V 350mA 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-00-0000-0DPZB435G

DigiKey Part Number
90-XHP35B-00-0000-0DPZB435GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP35B-00-0000-0DPZB435G
Description
XLAMP XHP35B LIGHT EMITTING DIOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 Pro9™ White, Warm 3500K 3-Step MacAdam Ellipse 11.2V 350mA 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
425lm (410lm ~ 440lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
108 lm/W
CRI (Color Rendering Index)
95
Current - Max
700mA
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.109" (2.78mm)
Thermal Resistance of Package
0.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500120,40422 Kč60 202,11 Kč
1 000110,87007 Kč110 870,07 Kč
Manufacturers Standard Package
Unit Price without VAT:120,40422 Kč
Unit Price with VAT:145,68911 Kč