
XHP35B-00-0000-0DPUC235G | |
|---|---|
DigiKey Part Number | 90-XHP35B-00-0000-0DPUC235GTR-ND - Tape & Reel (TR) 90-XHP35B-00-0000-0DPUC235GCT-ND - Cut Tape (CT) 90-XHP35B-00-0000-0DPUC235GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0DPUC235G |
Description | LED XLAMP WARM WHT 3500K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Warm 3500K 3-Step MacAdam Ellipse 11.2V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 458lm (440lm ~ 475lm) | Height - Seated (Max) 0.109" (2.78mm) |
Current - Test 350mA | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 117 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 150,01000 Kč | 1 500,10 Kč |
| 50 | 145,74720 Kč | 7 287,36 Kč |
| 100 | 134,21920 Kč | 13 421,92 Kč |
| 200 | 122,06030 Kč | 24 412,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 114,32320 Kč | 57 161,60 Kč |
| 1 000 | 105,20019 Kč | 105 200,19 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |

