Image for XHP35B-00-0000-0DPUB430G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-00-0000-0DPUB430G

DigiKey Part Number
90-XHP35B-00-0000-0DPUB430GTR-ND - Tape & Reel (TR)
90-XHP35B-00-0000-0DPUB430GCT-ND - Cut Tape (CT)
90-XHP35B-00-0000-0DPUB430GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP35B-00-0000-0DPUB430G
Description
LED XLAMP WARM WHT 3000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Warm 3000K 3-Step MacAdam Ellipse 11.2V 350mA 135° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1.5A
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
3000K 3-Step MacAdam Ellipse
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
425lm (410lm ~ 440lm)
Height - Seated (Max)
0.109" (2.78mm)
Current - Test
350mA
Thermal Resistance of Package
0.7°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
108 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,59000 Kč138,59 Kč
10131,65700 Kč1 316,57 Kč
50127,91560 Kč6 395,78 Kč
100117,79880 Kč11 779,88 Kč
200107,12760 Kč21 425,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500100,33684 Kč50 168,42 Kč
1 00092,39162 Kč92 391,62 Kč
Manufacturers Standard Package
Unit Price without VAT:138,59000 Kč
Unit Price with VAT:167,69390 Kč