XHP70-GEN-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-00-0000-0A00E4051

DigiKey Part Number
90-XHP35B-00-0000-0A00E4051-ND
Manufacturer
Manufacturer Product Number
XHP35B-00-0000-0A00E4051
Description
XLAMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Cool 6200K 2.75V 1.4A 135° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
658lm (635lm ~ 680lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
171 lm/W
CRI (Color Rendering Index)
-
Current - Max
6A
Viewing Angle
135°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.109" (2.78mm)
Thermal Resistance of Package
0.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50094,48924 Kč47 244,62 Kč
Unit Price without VAT:94,48924 Kč
Unit Price with VAT:114,33198 Kč